TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 28

Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Material
Phosphor Bronze
Wire Size
28 → 24 AWG
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.35mm
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 14.18
AED 1.418 Each (In a Pack of 10) (ex VAT)
AED 14.89
AED 1.489 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 14.18
AED 1.418 Each (In a Pack of 10) (ex VAT)
AED 14.89
AED 1.489 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.418 | AED 14.18 |
50 - 90 | AED 1.418 | AED 14.18 |
100 - 490 | AED 1.312 | AED 13.12 |
500 - 1990 | AED 1.312 | AED 13.12 |
2000+ | AED 1.312 | AED 13.12 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Material
Phosphor Bronze
Wire Size
28 → 24 AWG
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.35mm
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors