Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Material
Brass
Wire Size
24 → 20 AWG
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 35.44
AED 1.418 Each (In a Pack of 25) (ex VAT)
AED 37.21
AED 1.489 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 25 - 100 | AED 1.418 | AED 35.44 |
| 125 - 475 | AED 1.312 | AED 32.81 |
| 500 - 1225 | AED 1.208 | AED 30.19 |
| 1250+ | AED 1.102 | AED 27.56 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Material
Brass
Wire Size
24 → 20 AWG
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors


