Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel, Gold over

RS Stock No.: 799-9272Brand: TE ConnectivityManufacturers Part No.: 66506-3
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Wire Size

24 → 20 AWG

Contact Material

Brass

Termination Method

Crimp

Contact Plating

Gold over Nickel, Gold over Palladium Nickel

Contact Type

Pin

Series

AMPLIMITE HDP-20

Contact Size

20

Current Rating

2A

Length

14.61mm

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 6,695.00

AED 0.67 Each (On a Reel of 10000) (ex VAT)

AED 7,029.75

AED 0.703 Each (On a Reel of 10000) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel, Gold over

AED 6,695.00

AED 0.67 Each (On a Reel of 10000) (ex VAT)

AED 7,029.75

AED 0.703 Each (On a Reel of 10000) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel, Gold over
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Wire Size

24 → 20 AWG

Contact Material

Brass

Termination Method

Crimp

Contact Plating

Gold over Nickel, Gold over Palladium Nickel

Contact Type

Pin

Series

AMPLIMITE HDP-20

Contact Size

20

Current Rating

2A

Length

14.61mm

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more