Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 24 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Pin
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Series
AMPLIMITE HDP-20
Contact Size
20
Current Rating
1.2A
Length
14.61mm
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size (AWG)
24AWG
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 6,300.00
AED 0.63 Each (On a Reel of 10000) (ex VAT)
AED 6,615.00
AED 0.662 Each (On a Reel of 10000) (inc. VAT)
10000
AED 6,300.00
AED 0.63 Each (On a Reel of 10000) (ex VAT)
AED 6,615.00
AED 0.662 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10000 - 10000 | AED 0.63 | AED 6,300.00 |
20000+ | AED 0.578 | AED 5,775.00 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Wire Size
28 → 24 AWG
Contact Material
Brass
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Pin
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Series
AMPLIMITE HDP-20
Contact Size
20
Current Rating
1.2A
Length
14.61mm
Minimum Wire Size AWG
28AWG
Maximum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size (AWG)
24AWG
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors