TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Signal, 28 → 24 AWG

RS Stock No.: 680-8910Brand: TE ConnectivityManufacturers Part No.: 66507-9Distrelec Article No.: 30038689
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Male

Contact Material

Brass

Wire Size

28 → 24 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 14.70

AED 1.47 Each (In a Pack of 10) (ex VAT)

AED 15.44

AED 1.544 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Signal, 28 → 24 AWG
Select packaging type

AED 14.70

AED 1.47 Each (In a Pack of 10) (ex VAT)

AED 15.44

AED 1.544 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold Signal, 28 → 24 AWG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 240AED 1.47AED 14.70
250 - 740AED 1.312AED 13.12
750 - 1990AED 1.26AED 12.60
2000 - 3990AED 1.208AED 12.08
4000+AED 1.208AED 12.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

Contact Material

Brass

Wire Size

28 → 24 AWG

Contact Plating

Gold

Termination Method

Crimp

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more