Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.09mm
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors
AED 120.75
AED 2.415 Each (In a Pack of 50) (ex VAT)
AED 126.79
AED 2.536 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 120.75
AED 2.415 Each (In a Pack of 50) (ex VAT)
AED 126.79
AED 2.536 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 1200 | AED 2.415 | AED 120.75 |
1250 - 3700 | AED 2.31 | AED 115.50 |
3750 - 12450 | AED 2.152 | AED 107.62 |
12500 - 24950 | AED 2.048 | AED 102.38 |
25000+ | AED 1.942 | AED 97.12 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.09mm
Product details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822
TE Connectivity AMPLIMITE D-Subminiature Connectors