TE Connectivity IEC Inlet Filter 6EH1

RS Stock No.: 186-3511Brand: TE ConnectivityManufacturers Part No.: 6EH1
brand-logo
View all in IEC Filters

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom H

Operating Frequency

50/60Hz

Length

57.2mm

Depth

16.7mm

Height

64.2mm

Dimensions

57.2 x 16.7 x 64.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Stock information temporarily unavailable.

AED 3,254.58

AED 58.118 Each (In a Box of 56) (ex VAT)

AED 3,417.31

AED 61.024 Each (In a Box of 56) (inc. VAT)

TE Connectivity IEC Inlet Filter 6EH1

AED 3,254.58

AED 58.118 Each (In a Box of 56) (ex VAT)

AED 3,417.31

AED 61.024 Each (In a Box of 56) (inc. VAT)

TE Connectivity IEC Inlet Filter 6EH1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Spade

Number of Phases

1

Series

Corcom H

Operating Frequency

50/60Hz

Length

57.2mm

Depth

16.7mm

Height

64.2mm

Dimensions

57.2 x 16.7 x 64.2mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Country of Origin

China