Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 363-654Brand: TE ConnectivityManufacturers Part No.: 7-1437356-3
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Core Strands

7/36

Capacitance

45.92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

Country of Origin

Germany

Product details

Ribbon Cable

A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)

UL style no. 2651

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
AED 280.091 Box of 30 Metres (ex VAT)
Stock information temporarily unavailable.

AED 152.62

AED 152.62 1 Reel of 30 Metres (ex VAT)

AED 160.25

AED 160.25 1 Reel of 30 Metres (inc. VAT)

TE Connectivity Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length

AED 152.62

AED 152.62 1 Reel of 30 Metres (ex VAT)

AED 160.25

AED 160.25 1 Reel of 30 Metres (inc. VAT)

TE Connectivity Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
AED 280.091 Box of 30 Metres (ex VAT)

Technical Document

Specifications

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

20.32 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Blue

Number of Strands

7

Minimum Operating Temperature

-10°C

Core Strands

7/36

Capacitance

45.92pF/m

Size of Strands

36 AWG

Operating Temperature Range

-10 → +105 °C

Characteristic Impedance

100 Ω

Country of Origin

Germany

Product details

Ribbon Cable

A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)

UL style no. 2651

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

You may be interested in
RS PRO Flat Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
AED 280.091 Box of 30 Metres (ex VAT)