TE Connectivity Extraction Tool, Multimate Type XII Series, Pin, Socket Contact, Contact size 3.13mm

RS Stock No.: 876-1968Brand: TE ConnectivityManufacturers Part No.: 7-1579008-6
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Pin, Socket

Contact Size

3.13mm

Series

Multimate Type XII

Overall Length

129.4 mm

Tip Width

3.13mm

Tip Length

44.8mm

Series Number

1579008

Product details

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling

Stock information temporarily unavailable.

AED 733.16

AED 733.16 Each (ex VAT)

AED 769.82

AED 769.82 Each (inc. VAT)

TE Connectivity Extraction Tool, Multimate Type XII Series, Pin, Socket Contact, Contact size 3.13mm

AED 733.16

AED 733.16 Each (ex VAT)

AED 769.82

AED 769.82 Each (inc. VAT)

TE Connectivity Extraction Tool, Multimate Type XII Series, Pin, Socket Contact, Contact size 3.13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 733.16
10 - 24AED 623.18
25 - 49AED 569.68
50+AED 554.98

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

Pin, Socket

Contact Size

3.13mm

Series

Multimate Type XII

Overall Length

129.4 mm

Tip Width

3.13mm

Tip Length

44.8mm

Series Number

1579008

Product details

TE Connectivity Standard Extraction Tool

When it comes to high-precision tasks, working with the right tools equates to both a quality product and greater operational efficiency for your business. On the other hand, using makeshift tools can undermine customer satisfaction—and your profitability

TE offers this range of standard design extraction tools for extracting contacts from a wide range of TE Connectivity connector types. TE extraction tools are essential in the removal of contact in the connector construction field. These standard design extraction tools have comfortable ergonomic handle design and a pull-out and lock protective cover.

Features:
• Insertion & Extraction Tool Type : Contact Extraction.
• Insertion & Extraction Tool Application : Contact-to-Wire.
• Retractable cover protects the product as well as ensuring safety for the customer.
• Comfortable ergonomic handle design

Spare tubes are also available:

• Stock number 876-1983 is a spare tube for stock number 395-7634.
• Stock number 876-1946 is a spare tube for TE standard extraction tool part number 539972-1.

TE Connectivity Insertion and Extraction Tooling