TE Connectivity 4-Way IDC Connector Plug for Cable Mount, 2-Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.5A
Contact Plating
Tin over Nickel
Series
Micro-MaTch
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
230.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
AED 49.88
AED 9.975 Each (In a Pack of 5) (ex VAT)
AED 52.37
AED 10.474 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 49.88
AED 9.975 Each (In a Pack of 5) (ex VAT)
AED 52.37
AED 10.474 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 9.975 | AED 49.88 |
125 - 370 | AED 7.665 | AED 38.32 |
375 - 995 | AED 6.72 | AED 33.60 |
1000 - 1995 | AED 5.88 | AED 29.40 |
2000+ | AED 5.46 | AED 27.30 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1.5A
Contact Plating
Tin over Nickel
Series
Micro-MaTch
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
230.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Product details
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).