Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe

RS Stock No.: 261-8090Brand: TE ConnectivityManufacturers Part No.: 701031-M
brand-logo
View all in Thermistors

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Probe Diameter

2.4mm

Probe Length

7.6cm

Country of Origin

Ireland

Stock information temporarily unavailable.

AED 17,718.75

AED 177.188 Each (In a Bag of 100) (ex VAT)

AED 18,604.69

AED 186.047 Each (In a Bag of 100) (inc. VAT)

TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe

AED 17,718.75

AED 177.188 Each (In a Bag of 100) (ex VAT)

AED 18,604.69

AED 186.047 Each (In a Bag of 100) (inc. VAT)

TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Probe Diameter

2.4mm

Probe Length

7.6cm

Country of Origin

Ireland