TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 16mm² to 16mm² Wire Size

RS Stock No.: 190-3712Brand: TE ConnectivityManufacturers Part No.: 710030-5
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

8.3mm

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

5AWG

Maximum Wire Size AWG

5AWG

Minimum Wire Size (AWG)

5AWG

Maximum Wire Size (AWG)

5AWG

Stud Size

8mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

39mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Stock information temporarily unavailable.

AED 1,149.75

AED 11.498 Each (In a Box of 100) (ex VAT)

AED 1,207.24

AED 12.073 Each (In a Box of 100) (inc. VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 16mm² to 16mm² Wire Size

AED 1,149.75

AED 11.498 Each (In a Box of 100) (ex VAT)

AED 1,207.24

AED 12.073 Each (In a Box of 100) (inc. VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 16mm² to 16mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
100 - 100AED 11.498AED 1,149.75
200 - 300AED 11.025AED 1,102.50
400+AED 10.552AED 1,055.25

Technical Document

Specifications

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

8.3mm

Minimum Wire Size mm²

16mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size (mm²)

16mm²

Maximum Wire Size (mm²)

16mm²

Minimum Wire Size AWG

5AWG

Maximum Wire Size AWG

5AWG

Minimum Wire Size (AWG)

5AWG

Maximum Wire Size (AWG)

5AWG

Stud Size

8mm

Contact Plating

Tin

Contact Material

Copper

Thickness

1.2mm

Overall Length

39mm

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals