Technical Document
Specifications
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
6.4mm
Outer Ring Diameter
13mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
6mm²
Maximum Wire Size (mm²)
6mm²
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
6mm
Contact Material
Copper
Contact Plating
Tin
Thickness
1mm
Overall Length
31mm
Country of Origin
France
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
AED 512.42
AED 10.248 Each (In a Box of 50) (ex VAT)
AED 538.04
AED 10.76 Each (In a Box of 50) (inc. VAT)
50
AED 512.42
AED 10.248 Each (In a Box of 50) (ex VAT)
AED 538.04
AED 10.76 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 200 | AED 10.248 | AED 512.42 |
250 - 1200 | AED 7.982 | AED 399.12 |
1250 - 2450 | AED 6.644 | AED 332.18 |
2500 - 4950 | AED 6.334 | AED 316.72 |
5000+ | AED 6.232 | AED 311.58 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
6.4mm
Outer Ring Diameter
13mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
6mm²
Maximum Wire Size (mm²)
6mm²
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
6mm
Contact Material
Copper
Contact Plating
Tin
Thickness
1mm
Overall Length
31mm
Country of Origin
France
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard