Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, XCT Ring Terminal, 8mm Stud Size, 6mm² to 6mm² Wire Size

RS Stock No.: 311-9961Brand: TE ConnectivityManufacturers Part No.: 710032-6
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

XCT

Minimum Wire Size mm²

6mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

8mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

35mm

Country of Origin

France

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

AED 346.50

AED 6.93 Each (In a Box of 50) (ex VAT)

AED 363.82

AED 7.276 Each (In a Box of 50) (inc. VAT)

TE Connectivity, XCT Ring Terminal, 8mm Stud Size, 6mm² to 6mm² Wire Size

AED 346.50

AED 6.93 Each (In a Box of 50) (ex VAT)

AED 363.82

AED 7.276 Each (In a Box of 50) (inc. VAT)

TE Connectivity, XCT Ring Terminal, 8mm Stud Size, 6mm² to 6mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 200AED 6.93AED 346.50
250 - 1200AED 5.985AED 299.25
1250 - 2450AED 5.618AED 280.88
2500 - 4950AED 5.565AED 278.25
5000+AED 5.512AED 275.62
You may be interested in

Technical Document

Specifications

Series

XCT

Minimum Wire Size mm²

6mm²

Maximum Wire Size mm²

6mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

10AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

10AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

8mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

35mm

Country of Origin

France

Product details

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Features and Benefits

• Highly conductive electrolytic copper
• Bright tin finish for resistance against oxidation and corrosion
• Funnel entry barrel for easy wire insertion
• Inspection window in barrel

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

You may be interested in