Technical Document
Specifications
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
10.3mm
Outer Ring Diameter
17mm
Maximum Wire Size mm²
35mm²
Minimum Wire Size mm²
35mm²
Minimum Wire Size (mm²)
35mm²
Maximum Wire Size (mm²)
35mm²
Maximum Wire Size AWG
2AWG
Minimum Wire Size AWG
2AWG
Minimum Wire Size (AWG)
2AWG
Maximum Wire Size (AWG)
2AWG
Stud Size
10mm
Contact Plating
Tin
Contact Material
Copper
Country of Origin
France
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard
TE Connectivity AMPOWER Crimp Terminals
AED 431.81
AED 17.272 Each (In a Box of 25) (ex VAT)
AED 453.40
AED 18.136 Each (In a Box of 25) (inc. VAT)
25
AED 431.81
AED 17.272 Each (In a Box of 25) (ex VAT)
AED 453.40
AED 18.136 Each (In a Box of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
25 - 100 | AED 17.272 | AED 431.81 |
125 - 600 | AED 14.70 | AED 367.50 |
625 - 1225 | AED 13.125 | AED 328.12 |
1250+ | AED 12.022 | AED 300.56 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
XCT
Insulation
Uninsulated
Inner Ring Diameter
10.3mm
Outer Ring Diameter
17mm
Maximum Wire Size mm²
35mm²
Minimum Wire Size mm²
35mm²
Minimum Wire Size (mm²)
35mm²
Maximum Wire Size (mm²)
35mm²
Maximum Wire Size AWG
2AWG
Minimum Wire Size AWG
2AWG
Minimum Wire Size (AWG)
2AWG
Maximum Wire Size (AWG)
2AWG
Stud Size
10mm
Contact Plating
Tin
Contact Material
Copper
Country of Origin
France
Product details
TE Connectivity XCT Type Tubular Ring Terminals
XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.
Features and Benefits
Highly conductive electrolytic copper
Bright tin finish for resistance against oxidation and corrosion
Funnel entry barrel for easy wire insertion
Inspection window in barrel
Standards
Designed to comply with NF C 20 130 French standard