Technical Document
Specifications
Brand
TE ConnectivityType
Adapter
Gender
Female to Male
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Termination Method
Crimp
Product details
AED 146.78
AED 5.871 Each (In a Pack of 25) (ex VAT)
AED 154.12
AED 6.165 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 146.78
AED 5.871 Each (In a Pack of 25) (ex VAT)
AED 154.12
AED 6.165 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 5.871 | AED 146.78 |
125 - 600 | AED 5.047 | AED 126.18 |
625 - 1225 | AED 4.274 | AED 106.86 |
1250+ | AED 3.502 | AED 87.55 |
Technical Document
Specifications
Brand
TE ConnectivityType
Adapter
Gender
Female to Male
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Termination Method
Crimp
Product details