TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 718-5013Brand: TE ConnectivityManufacturers Part No.: 746611-8
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Product details

TE Connectivity AMP-Latch 2.54 x 7.62mm DIP Plug IDC Ribbon Cable Connectors

A range of AMP-LATCH IDC ribbon cable wire-to-board DIP plug connector assemblies complete with cover. These AMP-LATCH IDC ribbon cable DIP plug connectors are PCB vertical mounting and are available in the following options:
Part numbers x-746611-x have black housings with 0.00076 gold on leg
Part numbers x-746612-x have black housings with 0.00038 gold on leg
Part numbers x-746613-x have black housings with 0.00254 tin on leg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.22

AED 39.22 Each (ex VAT)

AED 41.18

AED 41.18 Each (inc. VAT)

TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Select packaging type

AED 39.22

AED 39.22 Each (ex VAT)

AED 41.18

AED 41.18 Each (inc. VAT)

TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 39.22
25 - 74AED 34.39
75 - 199AED 30.61
200 - 399AED 27.46
400+AED 25.83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Phosphor Bronze

Product details

TE Connectivity AMP-Latch 2.54 x 7.62mm DIP Plug IDC Ribbon Cable Connectors

A range of AMP-LATCH IDC ribbon cable wire-to-board DIP plug connector assemblies complete with cover. These AMP-LATCH IDC ribbon cable DIP plug connectors are PCB vertical mounting and are available in the following options:
Part numbers x-746611-x have black housings with 0.00076 gold on leg
Part numbers x-746612-x have black housings with 0.00038 gold on leg
Part numbers x-746613-x have black housings with 0.00254 tin on leg

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more