Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
35
Gender
Male
Number Of Rows
3
Mounting Type
Cable Mount
Series
AMPSEAL
Colour
Natural
Height
34.6mm
Width
63.4mm
Housing Material
Glass Fibre Reinforced PBT
Depth
33.6mm
Minimum Operating Temperature
-40°C
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
TE Connectivity AMPSEAL Plug Style Receptacle Housings
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
AED 115.82
AED 115.82 Each (ex VAT)
AED 121.61
AED 121.61 Each (inc. VAT)
1
AED 115.82
AED 115.82 Each (ex VAT)
AED 121.61
AED 121.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 115.82 |
10 - 49 | AED 95.02 |
50+ | AED 81.16 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
35
Gender
Male
Number Of Rows
3
Mounting Type
Cable Mount
Series
AMPSEAL
Colour
Natural
Height
34.6mm
Width
63.4mm
Housing Material
Glass Fibre Reinforced PBT
Depth
33.6mm
Minimum Operating Temperature
-40°C
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Country of Origin
United States
Product details
TE Connectivity AMPSEAL Plug Style Receptacle Housings
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.