TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Clip Mount 2 Way 776428-1

RS Stock No.: 726-6752Brand: TE ConnectivityManufacturers Part No.: 776428-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Clip Mount

Series

AMPSEAL 16

Colour

Red

Height

18.93mm

Width

19.6mm

Depth

47.55mm

Housing Material

Glass Fibre Reinforced PBT

Product details

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.

TE Connectivity - AMPSEAL 16 Connector System

Stock information temporarily unavailable.

AED 14.96

AED 14.96 Each (ex VAT)

AED 15.71

AED 15.71 Each (inc. VAT)

TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Clip Mount 2 Way 776428-1

AED 14.96

AED 14.96 Each (ex VAT)

AED 15.71

AED 15.71 Each (inc. VAT)

TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Clip Mount 2 Way 776428-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 14.96
10 - 99AED 13.86
100+AED 13.02

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Mounting Type

Clip Mount

Series

AMPSEAL 16

Colour

Red

Height

18.93mm

Width

19.6mm

Depth

47.55mm

Housing Material

Glass Fibre Reinforced PBT

Product details

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.

TE Connectivity - AMPSEAL 16 Connector System