Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 12 Way 776533-1

RS Stock No.: 726-6840Brand: TE ConnectivityManufacturers Part No.: 776533-1Distrelec Article No.: 30166166
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

AMPSEAL 16

Colour

Red

Height

31.5mm

Width

38.33mm

Depth

40.05mm

Housing Material

Glass Fibre Reinforced PBT

Distrelec Product Id

30166166

Product details

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are available in 2, 3, 4, 6, 8, and 12-way arrangements.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with it’s connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System

Stock information temporarily unavailable.

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 12 Way 776533-1

AED 29.82

AED 29.82 Each (ex VAT)

AED 31.31

AED 31.31 Each (inc. VAT)

TE Connectivity, AMPSEAL 16 Automotive Connector Socket Red Cable Mount 12 Way 776533-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.82
10 - 99AED 27.50
100+AED 25.85

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Mounting Type

Cable Mount

Series

AMPSEAL 16

Colour

Red

Height

31.5mm

Width

38.33mm

Depth

40.05mm

Housing Material

Glass Fibre Reinforced PBT

Distrelec Product Id

30166166

Product details

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are available in 2, 3, 4, 6, 8, and 12-way arrangements.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with it’s connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System