TE Connectivity Right Angle Panel Mount PCB Socket, 5-Contact, 1-Row, 5mm Pitch, Solder Termination

RS Stock No.: 793-6877Brand: TE ConnectivityManufacturers Part No.: 787613-1
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

5mm

Type

Wire to Board

Mounting Type

Panel Mount

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

50 V

Contact Material

Copper

Product details

PCB Battery Holders - TE Connectivity

A range of PCB Mounted Battery Holders:
718-8457 Battery Connector Assembly, Surface Mount, Top Load, accepts CR2032 Battery
718-8472 Battery Connector Assembly, Through Hole Mount, Top Load, accepts CR2032 Battery
793-6877 Insert Assembly, 5 Position, Single Key, Dovetail Locator,5 mm Centreline, 7.2 V Battery Interconnect

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 42.47

AED 42.47 Each (ex VAT)

AED 44.59

AED 44.59 Each (inc. VAT)

TE Connectivity Right Angle Panel Mount PCB Socket, 5-Contact, 1-Row, 5mm Pitch, Solder Termination
Select packaging type

AED 42.47

AED 42.47 Each (ex VAT)

AED 44.59

AED 44.59 Each (inc. VAT)

TE Connectivity Right Angle Panel Mount PCB Socket, 5-Contact, 1-Row, 5mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 42.47
20 - 74AED 40.79
75 - 299AED 35.86
300 - 599AED 29.77
600+AED 28.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

5mm

Type

Wire to Board

Mounting Type

Panel Mount

Body Orientation

Right Angle

Termination Method

Solder

Voltage Rating

50 V

Contact Material

Copper

Product details

PCB Battery Holders - TE Connectivity

A range of PCB Mounted Battery Holders:
718-8457 Battery Connector Assembly, Surface Mount, Top Load, accepts CR2032 Battery
718-8472 Battery Connector Assembly, Through Hole Mount, Top Load, accepts CR2032 Battery
793-6877 Insert Assembly, 5 Position, Single Key, Dovetail Locator,5 mm Centreline, 7.2 V Battery Interconnect

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more