Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro MATE-N-LOK Connector Housing
Series
Micro MATE-N-LOK
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.1mm²
Maximum Wire Size (mm²)
0.1mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
26AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Micro MATE-N-LOK Crimp Contacts
Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm
Features and Benefits
Dual beam contact design for electrical reliability
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating
Wide wire size range of 0.05 mm² to 0.9 mm²
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
AED 30.00
AED 0.30 Each (In a Pack of 100) (ex VAT)
AED 31.50
AED 0.315 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 30.00
AED 0.30 Each (In a Pack of 100) (ex VAT)
AED 31.50
AED 0.315 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.30 | AED 30.00 |
1000 - 2900 | AED 0.30 | AED 30.00 |
3000 - 7400 | AED 0.25 | AED 25.00 |
7500 - 14900 | AED 0.25 | AED 25.00 |
15000+ | AED 0.25 | AED 25.00 |
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro MATE-N-LOK Connector Housing
Series
Micro MATE-N-LOK
Minimum Wire Size mm²
0.05mm²
Minimum Wire Size (mm²)
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.1mm²
Maximum Wire Size (mm²)
0.1mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
30AWG
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
26AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Micro MATE-N-LOK Crimp Contacts
Micro MATE-N-LOK crimp snap-in pin and receptacle crimp contacts for use in the Micro MATE-N-LOK connector housings. These Micro MATE-N-LOK crimp contacts have a dual beam contact design for a reliable electrical connection. A locking lance mechanism ensures that these crimp contacts are held securely in the connector housing. These Micro MATE-N-LOK crimp contacts are available with a tin or gold plating and can terminate wire size ranges from 0.05 mm² to 0.9 mm² AWG with insulation diameters up to 1.52 mm
Features and Benefits
Dual beam contact design for electrical reliability
Locking lance mechanism for secure retention in housing
Choice of tin or gold plating
Wide wire size range of 0.05 mm² to 0.9 mm²
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications