Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Mounting Type
Cable Mount
Termination Method
Screw Down
Current Rating
15A
Voltage Rating
300 V ac
Wire Size
30 → 12 AWG
Contact Material
Phosphor Bronze
Material
Nylon
Contact Plating
Tin
Product details
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Approvals
UL no E 60677,CSA File no 007189A
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
AED 134.40
AED 26.88 Each (In a Pack of 5) (ex VAT)
AED 141.12
AED 28.224 Each (In a Pack of 5) (inc. VAT)
5
AED 134.40
AED 26.88 Each (In a Pack of 5) (ex VAT)
AED 141.12
AED 28.224 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 26.88 | AED 134.40 |
125 - 370 | AED 17.482 | AED 87.41 |
375 - 995 | AED 16.38 | AED 81.90 |
1000 - 1995 | AED 15.96 | AED 79.80 |
2000+ | AED 15.645 | AED 78.22 |
Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Mounting Type
Cable Mount
Termination Method
Screw Down
Current Rating
15A
Voltage Rating
300 V ac
Wire Size
30 → 12 AWG
Contact Material
Phosphor Bronze
Material
Nylon
Contact Plating
Tin
Product details
TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors
5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically
Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments
Approvals
UL no E 60677,CSA File no 007189A