TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 341-7423Brand: TE ConnectivityManufacturers Part No.: 8-215083-6Distrelec Article No.: 14382362
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

230.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

TE Connectivity Micro-Match Male-On-Wire Connector

A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Features and Benefits

• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating

Applications

These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:

Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 76.91

AED 15.382 Each (In a Pack of 5) (ex VAT)

AED 80.76

AED 16.151 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row

AED 76.91

AED 15.382 Each (In a Pack of 5) (ex VAT)

AED 80.76

AED 16.151 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120AED 15.382AED 76.91
125 - 370AED 11.97AED 59.85
375 - 995AED 10.762AED 53.81
1000 - 1995AED 8.662AED 43.31
2000+AED 8.452AED 42.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

16

Number Of Rows

2

Gender

Male

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Tin over Nickel

Series

Micro-MaTch

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

230.0 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Product details

TE Connectivity Micro-Match Male-On-Wire Connector

A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Features and Benefits

• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating

Applications

These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:

Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in