Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in

RS PRO Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 1.312Each (In a Pack of 25) (ex VAT)
Molex C-Grid III Series Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
AED 3.57Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
TE Connectivity AMPMODU Series Straight Through Hole PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 1.312Each (In a Pack of 25) (ex VAT)
Molex C-Grid III Series Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
AED 3.57Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
TE ConnectivitySeries
AMPMODU
Pitch
2.54mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
3A
You may be interested in

RS PRO Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: RS PRO
AED 1.312Each (In a Pack of 25) (ex VAT)
Molex C-Grid III Series Straight Through Hole Pin Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: Molex
AED 3.57Each (In a Pack of 5) (ex VAT)