TE Connectivity 49.9Ω Thin Film Resistor 0.25W ±0.1% 9-1879026-0

RS Stock No.: 137-2760Brand: TE ConnectivityManufacturers Part No.: 9-1879026-0
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

49.9Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 49.9Ω Thin Film Resistor 0.25W ±0.1% 9-1879026-0

AED 30.98

AED 3.098 Each (In a Pack of 10) (ex VAT)

AED 32.53

AED 3.253 Each (In a Pack of 10) (inc. VAT)

TE Connectivity 49.9Ω Thin Film Resistor 0.25W ±0.1% 9-1879026-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.098AED 30.98
100 - 240AED 2.048AED 20.48
250 - 490AED 1.838AED 18.38
500 - 990AED 1.68AED 16.80
1000+AED 1.575AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

49.9Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

YR1

Temperature Coefficient

±5ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in