Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact, Contact size 20, 22

RS Stock No.: 446-822Brand: TE ConnectivityManufacturers Part No.: 91285-1Distrelec Article No.: 18045350
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction & Insertion Tool

Contact Type

Pin

Series

AMPLIMITE

Country of Origin

United States

Product details

TE Connectivity 91285-1 Insertion/Extraction Tool Kit for AMPLIMITE HD-22 and HD-20 Contacts

The TE Connectivity 91285-1 is an insertion and extraction tool set for AMPLIMITE HD-20 and HD-22 connector contacts. It is primarily designed for contact-to-housing applications.
The 91285-1 tool comes with a selection of insertion and/or extraction tips which are interchangeable, so you can move seamlessly between tasks. The 91285-1 includes a hex wrench for changing the tips.
All the tips are stored within the handle of the tool, making them easily accessible when you need them most. Each tip is colour coded to help you easily identify the one you need.
Replacement tips can be purchased separately. Full assembly instructions, including how to insert/extract wire crimped contacts can be found on the datasheet.

• Insertion/Extraction tool kit
• Built-in tip storage
• Interchangeable tips
• Easy to use

What’s included?
Insertion/Extraction Handle
Cap
Plug
Hex Wrench (0.05”)
6 x Insertion/Extraction Tips

What tips does it come with?
1 x 543382-5 : HD-20 28-20AWG Insertion Tip
1 x 1-543382-0 : HD-20 24-18AWG Extraction Tip
1 x 1-543382-1 : HD-20 28-24AWG Extraction Tip
1 x 543382-6 : HD-20 Posted Extraction Tip
1 x 543382-7 : HD-20 Posted Insertion Tip
1 x 543382-8 : HD-22 28-22AWG Insertion/Extraction Tip

Note: this hand tool is intended for low volume applications.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

AED 151.62

AED 151.62 Each (ex VAT)

AED 159.20

AED 159.20 Each (inc. VAT)

TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact, Contact size 20, 22

AED 151.62

AED 151.62 Each (ex VAT)

AED 159.20

AED 159.20 Each (inc. VAT)

TE Connectivity Insertion & Extraction Tool, AMPLIMITE Series, Pin Contact, Contact size 20, 22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 151.62
25 - 74AED 130.55
75 - 199AED 122.83
200 - 399AED 114.90
400+AED 113.25

Technical Document

Specifications

Tool Type

Extraction & Insertion Tool

Contact Type

Pin

Series

AMPLIMITE

Country of Origin

United States

Product details

TE Connectivity 91285-1 Insertion/Extraction Tool Kit for AMPLIMITE HD-22 and HD-20 Contacts

The TE Connectivity 91285-1 is an insertion and extraction tool set for AMPLIMITE HD-20 and HD-22 connector contacts. It is primarily designed for contact-to-housing applications.
The 91285-1 tool comes with a selection of insertion and/or extraction tips which are interchangeable, so you can move seamlessly between tasks. The 91285-1 includes a hex wrench for changing the tips.
All the tips are stored within the handle of the tool, making them easily accessible when you need them most. Each tip is colour coded to help you easily identify the one you need.
Replacement tips can be purchased separately. Full assembly instructions, including how to insert/extract wire crimped contacts can be found on the datasheet.

• Insertion/Extraction tool kit
• Built-in tip storage
• Interchangeable tips
• Easy to use

What’s included?
Insertion/Extraction Handle
Cap
Plug
Hex Wrench (0.05”)
6 x Insertion/Extraction Tips

What tips does it come with?
1 x 543382-5 : HD-20 28-20AWG Insertion Tip
1 x 1-543382-0 : HD-20 24-18AWG Extraction Tip
1 x 1-543382-1 : HD-20 28-24AWG Extraction Tip
1 x 543382-6 : HD-20 Posted Extraction Tip
1 x 543382-7 : HD-20 Posted Insertion Tip
1 x 543382-8 : HD-22 28-22AWG Insertion/Extraction Tip

Note: this hand tool is intended for low volume applications.

TE Connectivity AMPLIMITE D-Subminiature Connectors