Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
16
For Use With
MIL-DTL-5015 Connectors
Length
32.54mm
Diameter
25.4mm
Series
Kemtron 92
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
AED 1,066.80
AED 53.34 Each (In a Bag of 20) (ex VAT)
AED 1,120.14
AED 56.007 Each (In a Bag of 20) (inc. VAT)
20
AED 1,066.80
AED 53.34 Each (In a Bag of 20) (ex VAT)
AED 1,120.14
AED 56.007 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 20 | AED 53.34 | AED 1,066.80 |
40 - 60 | AED 51.66 | AED 1,033.20 |
80 - 100 | AED 49.245 | AED 984.90 |
120 - 220 | AED 48.09 | AED 961.80 |
240+ | AED 46.882 | AED 937.65 |
Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
16
For Use With
MIL-DTL-5015 Connectors
Length
32.54mm
Diameter
25.4mm
Series
Kemtron 92
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom