Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity MATE-N-LOK, 5 Way, Plug, Universal MATE-N-LOK, Cable Mount, 600 V ac

RS Stock No.: 277-7232Brand: TE ConnectivityManufacturers Part No.: 926299-3Distrelec Article No.: 30047179
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Plug

Series

Universal MATE-N-LOK

Type

MATE-N-LOK

Mounting Type

Cable Mount

Voltage Rating

600 V ac

Number Of Rows

1

Body Orientation

Straight

Termination Method

Crimp

Distrelec Product Id

30047179

Stock information temporarily unavailable.

AED 2,550.00

AED 2.55 Each (In a Bag of 1000) (ex VAT)

AED 2,677.50

AED 2.678 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity MATE-N-LOK, 5 Way, Plug, Universal MATE-N-LOK, Cable Mount, 600 V ac

AED 2,550.00

AED 2.55 Each (In a Bag of 1000) (ex VAT)

AED 2,677.50

AED 2.678 Each (In a Bag of 1000) (inc. VAT)

TE Connectivity MATE-N-LOK, 5 Way, Plug, Universal MATE-N-LOK, Cable Mount, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
1000 - 1000AED 2.55AED 2,550.00
2000+AED 2.45AED 2,450.00

Technical Document

Specifications

Number Of Contacts

5

Gender

Plug

Series

Universal MATE-N-LOK

Type

MATE-N-LOK

Mounting Type

Cable Mount

Voltage Rating

600 V ac

Number Of Rows

1

Body Orientation

Straight

Termination Method

Crimp

Distrelec Product Id

30047179