TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row

RS Stock No.: 509-2565Brand: TE ConnectivityManufacturers Part No.: 926475-5
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

Body Orientation

Straight

Housing Material

Glass Fibre Reinforced PBT

Product details

2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings

A range of AMPMODU IV Receptacle Housings.

Female flying connector in black polyester
For contacts see stock nos 233-1889 and 233-1895 etc.
Optional Retention Plug stock number 509-2701 and Keying Plug stock number 509-2717 typical

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)

A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 87.15

AED 8.715 Each (In a Pack of 10) (ex VAT)

AED 91.51

AED 9.151 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Select packaging type

AED 87.15

AED 8.715 Each (In a Pack of 10) (ex VAT)

AED 91.51

AED 9.151 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 8.715AED 87.15
50 - 90AED 7.455AED 74.55
100 - 240AED 6.562AED 65.62
250 - 490AED 5.67AED 56.70
500+AED 5.25AED 52.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

AMPMODU Mod IV

Body Orientation

Straight

Housing Material

Glass Fibre Reinforced PBT

Product details

2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings

A range of AMPMODU IV Receptacle Housings.

Female flying connector in black polyester
For contacts see stock nos 233-1889 and 233-1895 etc.
Optional Retention Plug stock number 509-2701 and Keying Plug stock number 509-2717 typical

2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)

A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more