TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size,

RS Stock No.: 669-2879Brand: TE ConnectivityManufacturers Part No.: 926820-4
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Flag Terminal

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size (AWG)

15AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Stock information temporarily unavailable.

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size,

AED 57.75

AED 0.578 Each (In a Pack of 100) (ex VAT)

AED 60.64

AED 0.607 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Positive Lock .250 Mk I Uninsulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Flag Terminal

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size (AWG)

15AWG

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range