Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Positive Lock .250 Mk I Uninsulated Crimp Flag Terminal, 6.35 x 0.81mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 669-2872Brand: TE ConnectivityManufacturers Part No.: 926820-5
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Contact Material

Brass

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity Positive Lock .250 Mk I Uninsulated Crimp Flag Terminal, 6.35 x 0.81mm Tab Size, 0.5mm² to 1.5mm²

P.O.A.

Each (In a Pack of 100) (ex VAT)

TE Connectivity Positive Lock .250 Mk I Uninsulated Crimp Flag Terminal, 6.35 x 0.81mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Positive Lock .250 Mk I

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

15AWG

Contact Material

Brass

Product details

TE Connectivity Positive Lock Connector Contacts - MK I 250 Series

MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.

TE Connectivity Positive Lock Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more