TE Connectivity, Junior Power Timer Automotive Connector Socket Black Plug-In 6 Way 929504-2

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Type
Automotive connector housing
Gender
Female
Number Of Rows
2
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Height
29.5mm
Width
23mm
Housing Material
PBT
Depth
37.6mm
Product details
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.
TE Connectivity Automotive Connectors
AED 18.64
AED 3.728 Each (In a Pack of 5) (ex VAT)
AED 19.57
AED 3.914 Each (In a Pack of 5) (inc. VAT)
5
AED 18.64
AED 3.728 Each (In a Pack of 5) (ex VAT)
AED 19.57
AED 3.914 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 3.728 | AED 18.64 |
100 - 495 | AED 2.992 | AED 14.96 |
500+ | AED 2.782 | AED 13.91 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
6
Type
Automotive connector housing
Gender
Female
Number Of Rows
2
Mounting Type
Plug-In
Series
Junior Power Timer
Colour
Black
Height
29.5mm
Width
23mm
Housing Material
PBT
Depth
37.6mm
Product details
TE Connectivity Junior Power Timer Connector Housings
A range of TE Connectivity Junior Power Timer Connector Housings.