Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
21
For Use With
MIL-DTL-38999 Connectors
Length
41.28mm
Diameter
38.35mm
Series
Kemtron 93
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
AED 1,079.44
AED 53.972 Each (In a Bag of 20) (ex VAT)
AED 1,133.41
AED 56.671 Each (In a Bag of 20) (inc. VAT)
20
AED 1,079.44
AED 53.972 Each (In a Bag of 20) (ex VAT)
AED 1,133.41
AED 56.671 Each (In a Bag of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
20 - 20 | AED 53.972 | AED 1,079.44 |
40 - 60 | AED 52.221 | AED 1,044.42 |
80 - 100 | AED 49.80 | AED 996.01 |
120 - 220 | AED 48.564 | AED 971.29 |
240+ | AED 47.328 | AED 946.57 |
Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
21
For Use With
MIL-DTL-38999 Connectors
Length
41.28mm
Diameter
38.35mm
Series
Kemtron 93
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom