Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Housing
Number Of Contacts
3
Gender
Plug
Number Of Rows
1
Current Rating
13A
Stock information temporarily unavailable.
AED 26.75
AED 5.35 Each (In a Pack of 5) (ex VAT)
AED 28.09
AED 5.618 Each (In a Pack of 5) (inc. VAT)
TE Connectivity Automotive Connector Plug 3 Way
5
AED 26.75
AED 5.35 Each (In a Pack of 5) (ex VAT)
AED 28.09
AED 5.618 Each (In a Pack of 5) (inc. VAT)
TE Connectivity Automotive Connector Plug 3 Way
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.35 | AED 26.75 |
50 - 120 | AED 5.10 | AED 25.50 |
125 - 245 | AED 4.80 | AED 24.00 |
250 - 495 | AED 4.65 | AED 23.25 |
500+ | AED 4.45 | AED 22.25 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Housing
Number Of Contacts
3
Gender
Plug
Number Of Rows
1
Current Rating
13A