Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Housing
Number Of Contacts
4
Gender
Plug
Number Of Rows
2
Current Rating
13A
Stock information temporarily unavailable.
AED 36.22
AED 7.245 Each (In a Pack of 5) (ex VAT)
AED 38.03
AED 7.607 Each (In a Pack of 5) (inc. VAT)
TE Connectivity Automotive Connector Plug 4 Way 934453201 / 1-2600031-0
5
AED 36.22
AED 7.245 Each (In a Pack of 5) (ex VAT)
AED 38.03
AED 7.607 Each (In a Pack of 5) (inc. VAT)
TE Connectivity Automotive Connector Plug 4 Way 934453201 / 1-2600031-0
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.245 | AED 36.22 |
50 - 120 | AED 6.878 | AED 34.39 |
125 - 245 | AED 6.51 | AED 32.55 |
250 - 495 | AED 6.248 | AED 31.24 |
500+ | AED 5.932 | AED 29.66 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Housing
Number Of Contacts
4
Gender
Plug
Number Of Rows
2
Current Rating
13A