Technical Document
Specifications
Brand
TE ConnectivitySeries
ECU
Pitch
2.5mm
Number Of Contacts
154
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Product details
TE Connectivity 154 Way ECU Modular Automotive Pin header Assembly
154 way modular automotive pin header assembly consisting of a a 60 way engine module and a 94 way vehicle module with a plastic silicone sealed housing.
TE Connectivity Waterproof Modular Connectors
AED 153.25
AED 153.25 Each (ex VAT)
AED 160.91
AED 160.91 Each (inc. VAT)
Standard
1
AED 153.25
AED 153.25 Each (ex VAT)
AED 160.91
AED 160.91 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 153.25 |
| 25 - 74 | AED 145.64 |
| 75 - 199 | AED 137.92 |
| 200 - 399 | AED 130.30 |
| 400+ | AED 122.64 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
ECU
Pitch
2.5mm
Number Of Contacts
154
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Product details
TE Connectivity 154 Way ECU Modular Automotive Pin header Assembly
154 way modular automotive pin header assembly consisting of a a 60 way engine module and a 94 way vehicle module with a plastic silicone sealed housing.


