Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
1961Pa
Country of Origin
United States
AED 124.42
AED 124.42 Each (ex VAT)
AED 130.64
AED 130.64 Each (inc. VAT)
Standard
1
AED 124.42
AED 124.42 Each (ex VAT)
AED 130.64
AED 130.64 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 124.42 |
10 - 24 | AED 114.45 |
25 - 44 | AED 108.73 |
45+ | AED 102.74 |
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
1961Pa
Country of Origin
United States