TE Connectivity, Timer Automotive Connector Plug Black Through Hole 18 Way, Solder Termination 963357-2

RS Stock No.: 909-7309Brand: TE ConnectivityManufacturers Part No.: 963357-2
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

PCB Header

Number Of Contacts

18

Gender

Male

Number Of Rows

2

Mounting Type

Through Hole

Series

Timer

Colour

Black

Termination Method

Solder

Height

18.3mm

Width

65.3mm

Depth

20mm

Housing Material

PBT

Country of Origin

Czech Republic

Product details

TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers

Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 31.29

AED 31.29 Each (ex VAT)

AED 32.85

AED 32.85 Each (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Black Through Hole 18 Way, Solder Termination 963357-2

AED 31.29

AED 31.29 Each (ex VAT)

AED 32.85

AED 32.85 Each (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Black Through Hole 18 Way, Solder Termination 963357-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

PCB Header

Number Of Contacts

18

Gender

Male

Number Of Rows

2

Mounting Type

Through Hole

Series

Timer

Colour

Black

Termination Method

Solder

Height

18.3mm

Width

65.3mm

Depth

20mm

Housing Material

PBT

Country of Origin

Czech Republic

Product details

TE Connectivity 2.8mm Junior Power Timer PCB Tab Headers

Junior Power Timer PCB mount headers with a 5.6mm pitch (apart from stock number 909-7296 which has a 5mm pitch) and 3mmx 0.8mm tab contacts suitable for automotive applications. These Junior Power Timer PCB headers feature PCB retention, a locking interface and flanges with mounting holes.

TE Connectivity Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more