Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey

RS Stock No.: 161-4402Brand: TE ConnectivityManufacturers Part No.: 966067-6
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.2mm

Insulation Material

Plastic

Number of Entries

1

Colour

Grey

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

16mm

Country of Origin

Germany

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals

You may be interested in
Stock information temporarily unavailable.

AED 183.75

AED 0.368 Each (In a Box of 500) (ex VAT)

AED 192.94

AED 0.386 Each (In a Box of 500) (inc. VAT)

TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey

AED 183.75

AED 0.368 Each (In a Box of 500) (ex VAT)

AED 192.94

AED 0.386 Each (In a Box of 500) (inc. VAT)

TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.2mm

Insulation Material

Plastic

Number of Entries

1

Colour

Grey

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

16mm

Country of Origin

Germany

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals

You may be interested in