Technical Document
Specifications
Brand
TE ConnectivityType
Cavity Blanking Plug
Series
967652
Housing Material
Silicone
Colour
Natural
Series Number
967652-1
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1.63
AED 1.63 Each (ex VAT)
AED 1.71
AED 1.71 Each (inc. VAT)
TE Connectivity, 967652 967652-1 Cavity Blanking Plug
1
AED 1.63
AED 1.63 Each (ex VAT)
AED 1.71
AED 1.71 Each (inc. VAT)
TE Connectivity, 967652 967652-1 Cavity Blanking Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Cavity Blanking Plug
Series
967652
Housing Material
Silicone
Colour
Natural
Series Number
967652-1
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany