TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc

RS Stock No.: 710-9766Brand: TE ConnectivityManufacturers Part No.: 3-1825136-8
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.84

AED 19.84 Each (ex VAT)

AED 20.83

AED 20.83 Each (inc. VAT)

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc
Select packaging type

AED 19.84

AED 19.84 Each (ex VAT)

AED 20.83

AED 20.83 Each (inc. VAT)

TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 120 V ac, 28V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 19.84
25 - 49AED 18.43
50 - 74AED 17.59
75+AED 16.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

12.19mm

Actuator Material

Phenolic

Voltage Rating

120 V ac, 28V dc

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Product details

Toggle Switches - Gemini A Series

Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more