Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Wire Lug
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-30 → +85°C
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
AED 2,646.00
AED 26.46 Each (In a Bag of 100) (ex VAT)
AED 2,778.30
AED 27.783 Each (In a Bag of 100) (inc. VAT)
100
AED 2,646.00
AED 26.46 Each (In a Bag of 100) (ex VAT)
AED 2,778.30
AED 27.783 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | AED 26.46 | AED 2,646.00 |
200 - 200 | AED 25.62 | AED 2,562.00 |
300 - 400 | AED 24.885 | AED 2,488.50 |
500+ | AED 24.202 | AED 2,420.25 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Wire Lug
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Phenolic
Voltage Rating
120 V ac, 28V dc
Contact Resistance
10mΩ
Contact Material
Silver Plated Copper
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-30 → +85°C
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support