Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Through Hole
Contact Material
Silver, Copper
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
AED 24.62
AED 24.62 Each (ex VAT)
AED 25.85
AED 25.85 Each (inc. VAT)
1
AED 24.62
AED 24.62 Each (ex VAT)
AED 25.85
AED 25.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 24.62 |
10 - 24 | AED 21.84 |
25 - 49 | AED 20.16 |
50 - 149 | AED 19.48 |
150+ | AED 18.85 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPDT
Switch Operation
On-On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Through Hole
Contact Material
Silver, Copper
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Country of Origin
Taiwan, Province Of China
Product details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support