Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Toggle Switch, Panel Mount, On-On, 4PST, Tab Terminal

RS Stock No.: 135-4958Brand: TE ConnectivityManufacturers Part No.: A4TK15W04
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

4PST

Switch Operation

On-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Contact Material

Silver Plated

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Product details

Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation ’(on)’ refers to momentary on position
Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 25,227.28

AED 504.546 Each (In a Box of 50) (ex VAT)

AED 26,488.64

AED 529.773 Each (In a Box of 50) (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, 4PST, Tab Terminal

AED 25,227.28

AED 504.546 Each (In a Box of 50) (ex VAT)

AED 26,488.64

AED 529.773 Each (In a Box of 50) (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-On, 4PST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50AED 504.546AED 25,227.28
100 - 200AED 486.881AED 24,344.05
250 - 450AED 470.246AED 23,512.32
500+AED 455.106AED 22,755.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

4PST

Switch Operation

On-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Contact Material

Silver Plated

Contact Resistance

10mΩ

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Product details

Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation ’(on)’ refers to momentary on position
Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more