TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal

RS Stock No.: 266-2234Brand: TE ConnectivityManufacturers Part No.: A4TP15W04
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

4PDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Contact Material

Silver Plated

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation ’(on)’ refers to momentary on position
Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 432.97

AED 432.97 Each (ex VAT)

AED 454.62

AED 454.62 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal

AED 432.97

AED 432.97 Each (ex VAT)

AED 454.62

AED 454.62 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-On, 4PDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

4PDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Actuator Length

17.5mm

Actuator Material

Brass

Contact Material

Silver Plated

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Waterproof IP67

Toggle switches with silver plated contacts sealed to prevent the ingress of dust or liquids
Connection via 250in. (1/4in.) receptacles or soldering
For biased operation ’(on)’ refers to momentary on position
Brass actuator and Glass Filled Polyester case

Approvals

UL; CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more