Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity ACW Series Black 0.5 mm² Automotive Wire, 19/0.19 mm, 100m, ACW0219-0.50-0

RS Stock No.: 369-4771Brand: TE ConnectivityManufacturers Part No.: ACW0219-0.50-0Distrelec Article No.: 30399882
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

19/0.19 mm

Length

100m

Outer Diameter

1.5mm

Voltage Rating

50 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Number of Strands

19

Size of Strands

0.9 mm

Outer Sheath Material

PVF

Distrelec Product Id

30399882

Country of Origin

United Kingdom

Product details

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Features & Benefits

* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials

You may be interested in
Stock information temporarily unavailable.

AED 332.64

AED 332.64 1 Reel of 100 Metres (ex VAT)

AED 349.27

AED 349.27 1 Reel of 100 Metres (inc. VAT)

TE Connectivity ACW Series Black 0.5 mm² Automotive Wire, 19/0.19 mm, 100m, ACW0219-0.50-0

AED 332.64

AED 332.64 1 Reel of 100 Metres (ex VAT)

AED 349.27

AED 349.27 1 Reel of 100 Metres (inc. VAT)

TE Connectivity ACW Series Black 0.5 mm² Automotive Wire, 19/0.19 mm, 100m, ACW0219-0.50-0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

19/0.19 mm

Length

100m

Outer Diameter

1.5mm

Voltage Rating

50 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Number of Strands

19

Size of Strands

0.9 mm

Outer Sheath Material

PVF

Distrelec Product Id

30399882

Country of Origin

United Kingdom

Product details

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Features & Benefits

* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials

You may be interested in