TE Connectivity AD Hand Ratcheting Crimp Tool for DuraSeal Splices, 0.3 → 5mm² Wire

RS Stock No.: 864-6900Brand: TE ConnectivityManufacturers Part No.: AD-1522-1-CRIMPING-TOOLDistrelec Article No.: 30402521
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

22 → 10AWG

Wire Size (AWG)

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Wire Size (mm²)

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

DuraSeal Splices

Operation

Hand

Ratcheting

Yes

Series

AD

Overall Length

228.6 mm

Distrelec Product Id

30402521

Country of Origin

United States

Product details

TE Connectivity AD-1522-1 Hand Crimping Tool for DuraSeal Splices

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

TE Connectivity DuraSeal Handing Crimping Tool - Overview

From TE Connectivity, an easy to use hand operated crimping tool made from high-quality materials for crimping DuraSeal crimp splices onto wire. The crimping tool consists of handles and two crimping jaws. The crimping jaws contain three crimping chambers with clearly marked wire sizes. The crimping tool is supplied with a pre-set crimp depth to ensure that the correct combination of tensile strength and insulation integrity is achieved when crimping. A ratchet controlled release mechanism ensures that the handles of the crimp tool do not release until a full crimp cycle is achieved.

Key Features and Benefits

• Easy to use with a smooth operation
• Pre-set crimp depth ensures crimp integrity
• Ratchet controlled release mechanism ensures full crimp cycle
• Crimping cavities are polished for maximum crimping reliability
• Ergonomic design for operator comfort

Questions and Answers

What terminals can this tool be used with?
This hand crimping tool is used for crimping DuraSeal splices with a wire size range from 22 to 10 AWG

What Kind of Crimp Does this Tool Produce?
This tool produces an open barrel style crimp

TE Connectivity Hand Crimp Tools for Splice Terminals

Stock information temporarily unavailable.

AED 1,484.86

AED 1,484.86 Each (ex VAT)

AED 1,559.10

AED 1,559.10 Each (inc. VAT)

TE Connectivity AD Hand Ratcheting Crimp Tool for DuraSeal Splices, 0.3 → 5mm² Wire

AED 1,484.86

AED 1,484.86 Each (ex VAT)

AED 1,559.10

AED 1,559.10 Each (inc. VAT)

TE Connectivity AD Hand Ratcheting Crimp Tool for DuraSeal Splices, 0.3 → 5mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

22 → 10AWG

Wire Size (AWG)

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Wire Size (mm²)

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

DuraSeal Splices

Operation

Hand

Ratcheting

Yes

Series

AD

Overall Length

228.6 mm

Distrelec Product Id

30402521

Country of Origin

United States

Product details

TE Connectivity AD-1522-1 Hand Crimping Tool for DuraSeal Splices

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

TE Connectivity DuraSeal Handing Crimping Tool - Overview

From TE Connectivity, an easy to use hand operated crimping tool made from high-quality materials for crimping DuraSeal crimp splices onto wire. The crimping tool consists of handles and two crimping jaws. The crimping jaws contain three crimping chambers with clearly marked wire sizes. The crimping tool is supplied with a pre-set crimp depth to ensure that the correct combination of tensile strength and insulation integrity is achieved when crimping. A ratchet controlled release mechanism ensures that the handles of the crimp tool do not release until a full crimp cycle is achieved.

Key Features and Benefits

• Easy to use with a smooth operation
• Pre-set crimp depth ensures crimp integrity
• Ratchet controlled release mechanism ensures full crimp cycle
• Crimping cavities are polished for maximum crimping reliability
• Ergonomic design for operator comfort

Questions and Answers

What terminals can this tool be used with?
This hand crimping tool is used for crimping DuraSeal splices with a wire size range from 22 to 10 AWG

What Kind of Crimp Does this Tool Produce?
This tool produces an open barrel style crimp

TE Connectivity Hand Crimp Tools for Splice Terminals