Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
U.FL
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Directional
RF Protocols
GPS
Country of Origin
Taiwan, Province Of China
AED 63.29
AED 63.29 Each (ex VAT)
AED 66.45
AED 66.45 Each (inc. VAT)
Standard
1
AED 63.29
AED 63.29 Each (ex VAT)
AED 66.45
AED 66.45 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
U.FL
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Connector Gender
Female
Antenna Directivity
Directional
RF Protocols
GPS
Country of Origin
Taiwan, Province Of China