Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
150mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China
AED 11,128.27
AED 11,128.27 1 Box of 1000 (ex VAT)
AED 11,684.68
AED 11,684.68 1 Box of 1000 (inc. VAT)
1
AED 11,128.27
AED 11,128.27 1 Box of 1000 (ex VAT)
AED 11,684.68
AED 11,684.68 1 Box of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF4
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
150mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China
